RS PRO Non-Resettable Surface Mount Fuse 1A, 63V ac/dc
Technical documents
Specifications
Brand
RS ProCurrent Rating
1A
Voltage Rating
63V ac/dc
Fuse Speed
T
Body Material
FR4 Board
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
RS Slow Blow 1206 SMD Fuses
RS slow blow 1206 SMD fuses are a convenient and reliable solution to a vast array of application requirements.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
RS ProCurrent Rating
1A
Voltage Rating
63V ac/dc
Fuse Speed
T
Body Material
FR4 Board
Breaking Capacity at Maximum Voltage Rating
100 A @ 63 V ac/dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
RS Slow Blow 1206 SMD Fuses
RS slow blow 1206 SMD fuses are a convenient and reliable solution to a vast array of application requirements.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.