RS PRO Mini Drill, 16000rpm
RS Stock No.: 472-2805Brand: RS PRO
Technical documents
Specifications
Brand
RS ProMultitool Type
Rotary Tool
Speed
16000rpm
Voltage Rating
12V dc
Wattage
25W
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Mini Drill, 16000rpm
1
P.O.A.
RS PRO Mini Drill, 16000rpm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProMultitool Type
Rotary Tool
Speed
16000rpm
Voltage Rating
12V dc
Wattage
25W
Country of Origin
United Kingdom