RS PRO M10 Anti Vibration Mount
RS Stock No.: 811-2394Brand: RS PRO
Technical documents
Specifications
Brand
RS ProThread Size
M10
Overall Height
61mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
You may be interested in
RS PRO Cylindrical M10 Anti Vibration Mount, Male Buffer Foot with 281kg Compression LoadBrand: RS PRO
₪ 146.161 Bag of 2 (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO M10 Anti Vibration Mount
1
P.O.A.
RS PRO M10 Anti Vibration Mount
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Cylindrical M10 Anti Vibration Mount, Male Buffer Foot with 281kg Compression LoadBrand: RS PRO
₪ 146.161 Bag of 2 (ex VAT)
Technical documents
Specifications
Brand
RS ProThread Size
M10
Overall Height
61mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
You may be interested in
RS PRO Cylindrical M10 Anti Vibration Mount, Male Buffer Foot with 281kg Compression LoadBrand: RS PRO
₪ 146.161 Bag of 2 (ex VAT)