RS PRO LED Floodlight, 30 W, 2700 lm, IP64, 230 V

RS Stock No.: 136-3563Brand: RS PRO
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

230 V

IP Rating

IP64

Luminosity

2700 lm

Colour Temperature

6000K

Height

233mm

Width

238 mm

Depth

39.5 mm

Floodlight Type

Outdoor

Lamp Type

LED

Beam Angle

120°

Country of Origin

China

Product details

RS Pro White Slim LED Floodlight 30W Cool White

The RS Pro Slim 30 W LED Floodlight uses a new generation of electronic components to create a product of unequalled thinness. Housed in a White Aluminium frame with a thickness of only 39.5 mm. The floodlight uses a COB SMD LED, which provides exceptional light output and control thermal release. With an instant light output, no compromise has been made in terms of light quality and power (up to 2700 lm). This LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs.
For professional use, it provides lighting for an exhibition stand, a car park or within a warehouse, a park or garden.

Features and Benefits

Very Slim LED Floodlight
White Aluminium frame
Latest COB SMD LED
Low maintenance
Beam angle: 120°
Rate of Protection: IP64
Lumen output: 2700 lm
Colour Temperature: Cool Daylight (6000K)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Floodlight, 30 W, 2700 lm, IP64, 230 V

P.O.A.

RS PRO LED Floodlight, 30 W, 2700 lm, IP64, 230 V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Wattage

30 W

Voltage

230 V

IP Rating

IP64

Luminosity

2700 lm

Colour Temperature

6000K

Height

233mm

Width

238 mm

Depth

39.5 mm

Floodlight Type

Outdoor

Lamp Type

LED

Beam Angle

120°

Country of Origin

China

Product details

RS Pro White Slim LED Floodlight 30W Cool White

The RS Pro Slim 30 W LED Floodlight uses a new generation of electronic components to create a product of unequalled thinness. Housed in a White Aluminium frame with a thickness of only 39.5 mm. The floodlight uses a COB SMD LED, which provides exceptional light output and control thermal release. With an instant light output, no compromise has been made in terms of light quality and power (up to 2700 lm). This LED floodlight is the ideal upgrade of existing halogen floodlights through greater energy savings and low maintenance costs.
For professional use, it provides lighting for an exhibition stand, a car park or within a warehouse, a park or garden.

Features and Benefits

Very Slim LED Floodlight
White Aluminium frame
Latest COB SMD LED
Low maintenance
Beam angle: 120°
Rate of Protection: IP64
Lumen output: 2700 lm
Colour Temperature: Cool Daylight (6000K)