RS PRO Fine 115mm Zirconium Dioxide Cutting & Grinding Disc, 120 Grit

RS Stock No.: 685-1261Brand: RS PRO
brand-logo
View all in Abrasive Discs

Technical documents

Specifications

Brand

RS Pro

Disc Diameter

115mm

Abrasive Material

Zirconium Dioxide

Bore Size

22mm

Grit Size

120

Number in Pack

25

Grade

Fine

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO Fine 115mm Zirconium Dioxide Cutting & Grinding Disc, 120 Grit

P.O.A.

RS PRO Fine 115mm Zirconium Dioxide Cutting & Grinding Disc, 120 Grit

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Disc Diameter

115mm

Abrasive Material

Zirconium Dioxide

Bore Size

22mm

Grit Size

120

Number in Pack

25

Grade

Fine

You may be interested in