RS PRO Embedded Switch Mode Power Supply (SMPS), 3.3V dc, 15A, 49.5W, 1 Output, 120 → 370 V dc, 85 → 264

RS Stock No.: 705-9731Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

RS Pro

Output Voltage

3.3V dc

Output Current

15A

Power Rating

49.5W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

129mm

Width

98mm

Depth

38mm

Efficiency

77%

Minimum Temperature

-40°C

Weight

470g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 3.3V dc, 15A, 49.5W, 1 Output, 120 → 370 V dc, 85 → 264

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 3.3V dc, 15A, 49.5W, 1 Output, 120 → 370 V dc, 85 → 264

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

3.3V dc

Output Current

15A

Power Rating

49.5W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

129mm

Width

98mm

Depth

38mm

Efficiency

77%

Minimum Temperature

-40°C

Weight

470g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China