RS PRO Diamond M12 Anti Vibration Mount

RS Stock No.: 784-2725Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Thread Size

M12

Diameter

106mm

Foot Height

3mm

Overall Height

37mm

Static Load Capacity

250kg

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Diamond

Series

BSB

Country of Origin

Spain

View all in Anti Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO Diamond M12 Anti Vibration Mount

P.O.A.

RS PRO Diamond M12 Anti Vibration Mount

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M12

Diameter

106mm

Foot Height

3mm

Overall Height

37mm

Static Load Capacity

250kg

Material

Rubber

Mounting Type

Screw-in

Foot Shape

Diamond

Series

BSB

Country of Origin

Spain