
Technical Documents
Specifications
Brand
RS ProNumber of Cores
8
Cross Sectional Area
0.25 mm²
Length
2m
Current Rating
2 A
Voltage Rating
30 V
IP Rating
IP67
Operating Temperature Range
-25 → +75 °C
American Wire Gauge
24
Conductor Resistance
≥100 MΩ
Conductor Material
CuZn
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Standards Met
CE, TUV Certified
Cable Shape
Multicore
Country of Origin
India
Product Details
Stock information temporarily unavailable.
₪ 174.66
₪ 174.66 Each (ex VAT)
₪ 204.35
₪ 204.35 Each (inc. VAT)
1
₪ 174.66
₪ 174.66 Each (ex VAT)
₪ 204.35
₪ 204.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | ₪ 174.66 |
| 5 - 9 | ₪ 168.38 |
| 10 - 49 | ₪ 161.97 |
| 50+ | ₪ 155.40 |
Technical Documents
Specifications
Brand
RS ProNumber of Cores
8
Cross Sectional Area
0.25 mm²
Length
2m
Current Rating
2 A
Voltage Rating
30 V
IP Rating
IP67
Operating Temperature Range
-25 → +75 °C
American Wire Gauge
24
Conductor Resistance
≥100 MΩ
Conductor Material
CuZn
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Standards Met
CE, TUV Certified
Cable Shape
Multicore
Country of Origin
India
Product Details