RS PRO Coaxial Cable, 1m, RG402 Coaxial, Unterminated

RS Stock No.: 260-5506Brand: RS PRO
View all in Coaxial Cable

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG402

Outer Diameter

3.58mm

Characteristic Impedance

50 Ω

Attenuation

2.18dB/100m@18GHz, 2.1dB/100m@17GHz, 2.26dB/100m@19GHz, 2.34dB/100m@20GHz

Length

1m

Conductor Strand Type

Solid

Core Strands

1/0.92 mm

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.92 mm

Maximum Operating Temperature

+125°C

Operating Temperature Range

-40 → +125 °C

Number of Strands

1

Insulation material

PTFE

Velocity ratio

69.5%

Minimum Operating Temperature

-40°C

Country of Origin

United States

You may be interested in

P.O.A.

RS PRO Coaxial Cable, 1m, RG402 Coaxial, Unterminated

P.O.A.

RS PRO Coaxial Cable, 1m, RG402 Coaxial, Unterminated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG402

Outer Diameter

3.58mm

Characteristic Impedance

50 Ω

Attenuation

2.18dB/100m@18GHz, 2.1dB/100m@17GHz, 2.26dB/100m@19GHz, 2.34dB/100m@20GHz

Length

1m

Conductor Strand Type

Solid

Core Strands

1/0.92 mm

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.92 mm

Maximum Operating Temperature

+125°C

Operating Temperature Range

-40 → +125 °C

Number of Strands

1

Insulation material

PTFE

Velocity ratio

69.5%

Minimum Operating Temperature

-40°C

Country of Origin

United States

You may be interested in