RS PRO Brown 0.08 mm² Equipment Wire, 28 AWG, 1, 50m, ETFE Insulation

RS Stock No.: 801-5022Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.08 mm²

Sheath Colour

Brown

American Wire Gauge

28 AWG

Cable Shape

Single Core

Core Strands

1

Length

50m

Insulation material

ETFE

Voltage Rating

300 V

Outer Diameter

0.62mm

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-65°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-81822/13

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.15mm

Size of Strands

0.32 mm

Number of Strands

1

Country of Origin

China

Product details

High Temperature Equipment Wire

A range of high temperature equiment wire in various colours, sizes and lengths.. Ideal for electronics and solderless wrap connections.

Stock information temporarily unavailable.

P.O.A.

RS PRO Brown 0.08 mm² Equipment Wire, 28 AWG, 1, 50m, ETFE Insulation

P.O.A.

RS PRO Brown 0.08 mm² Equipment Wire, 28 AWG, 1, 50m, ETFE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.08 mm²

Sheath Colour

Brown

American Wire Gauge

28 AWG

Cable Shape

Single Core

Core Strands

1

Length

50m

Insulation material

ETFE

Voltage Rating

300 V

Outer Diameter

0.62mm

Maximum Operating Temperature

+160°C

Minimum Operating Temperature

-65°C

Conductor Material

Silver Plated Copper

Wire Style

MIL-W-81822/13

Standards Met

RoHS Compliant

Insulation Wall Thickness

0.15mm

Size of Strands

0.32 mm

Number of Strands

1

Country of Origin

China

Product details

High Temperature Equipment Wire

A range of high temperature equiment wire in various colours, sizes and lengths.. Ideal for electronics and solderless wrap connections.