RS PRO Black Harsh Environment Wire, 24, 19/0.12 mm, 100m, ETFE Insulation
Technical documents
Specifications
Brand
RS ProSheath Colour
Black
American Wire Gauge
24
Cable Shape
Single Core
Core Strands
19/0.12 mm
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.15mm
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.25mm
Size of Strands
0.12 mm
Number of Strands
19
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProSheath Colour
Black
American Wire Gauge
24
Cable Shape
Single Core
Core Strands
19/0.12 mm
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.15mm
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.25mm
Size of Strands
0.12 mm
Number of Strands
19
Country of Origin
United Kingdom