RS PRO Black Acetal Rod, 500mm x 1.225m Diameter
RS Stock No.: 438-6279Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Black
Length
500mm
Material
Acetal
Form
Rod
Rod Diameter
1.225m
Density
1.41g/cm³
Tensile Strength
55 MPa
Maximum Operating Temperature
+100°C
Flammability Rating
UL 94 HB
Polymer Type
Copolymer
Hardness
M 86 Rockwell
Elongation
30%
Water Absorption
0.5%
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Acetal Rod, 500mm x 1.225m Diameter
1
P.O.A.
RS PRO Black Acetal Rod, 500mm x 1.225m Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Black
Length
500mm
Material
Acetal
Form
Rod
Rod Diameter
1.225m
Density
1.41g/cm³
Tensile Strength
55 MPa
Maximum Operating Temperature
+100°C
Flammability Rating
UL 94 HB
Polymer Type
Copolymer
Hardness
M 86 Rockwell
Elongation
30%
Water Absorption
0.5%