RS PRO Black ABS Hand Held Case, IP65, 140 x 100 x 30mm

RS Stock No.: 774-3745Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

140 mm

External Width

100 mm

External Height

30 mm

IP Rating

IP65

Colour

Black

External Dimensions

140 x 100 x 30mm

Special Features

Desktop or Wall Mounted Electronic Application, Ideal for Portable, Push On Rubber Feet Included

Internal Mounting Type

PCB Mounted

Standards Met

RoHS Compliant, UL 94 HB

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black ABS Hand Held Case, IP65, 140 x 100 x 30mm

P.O.A.

RS PRO Black ABS Hand Held Case, IP65, 140 x 100 x 30mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

140 mm

External Width

100 mm

External Height

30 mm

IP Rating

IP65

Colour

Black

External Dimensions

140 x 100 x 30mm

Special Features

Desktop or Wall Mounted Electronic Application, Ideal for Portable, Push On Rubber Feet Included

Internal Mounting Type

PCB Mounted

Standards Met

RoHS Compliant, UL 94 HB

Country of Origin

Taiwan, Province Of China