RS PRO Black 4-Arm Knob, M10 x 15, Threaded Hole
RS Stock No.: 185-1607Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread
M10 x 15
Thread Diameter
M10
Thread Length
15mm
Knob Shape
4-Arm
Mounting Type
Threaded Hole
Knob Diameter
50.038mm
Insert Material
Stainless Steel
Colour
Black
Stock information temporarily unavailable.
P.O.A.
RS PRO Black 4-Arm Knob, M10 x 15, Threaded Hole
1
P.O.A.
RS PRO Black 4-Arm Knob, M10 x 15, Threaded Hole
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProThread
M10 x 15
Thread Diameter
M10
Thread Length
15mm
Knob Shape
4-Arm
Mounting Type
Threaded Hole
Knob Diameter
50.038mm
Insert Material
Stainless Steel
Colour
Black