RS PRO AC/DC Adapter
Technical documents
Specifications
Brand
RS ProPlug Type
2-Pin UK, 3-Pin UK
Maximum Temperature
+35°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1800mm
Efficiency
80%
MTBF
102242h
Standards Met
CCC, CE, FCC, PSE, RoHS Compliant, SAA, TUV/GS, UL/cUL
Minimum Temperature
0°C
Energy Efficiency Level
IV
Line Regulation Range
±2%
Country of Origin
China
Product details
Single Output Switch Mode Desktop Power Supply - SAW Series
10W to 60W switch mode single output desktop power supply with regulated output and short circuit, over-voltage and over-current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
External switch mode desk-top power supply
ErP - efficiency mark IV or V
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class II - double insulated
Regulated output
Short circuit, over-voltage and over-current protection
EMC compliance to EN 55022 Class B, FCC Class B
1.8 metre (approx.) output lead with 2.1x5.5x12mm centre positive output connector
2-pin IEC320 C8 input socket, input lead available separately, for suitable leads see accessories link
Approvals
TUV/GS, PSE, UL/cUL recognised (9Vdc 54W & 12Vdc 60W do not have UL approval), SAA (except SAW36, SAW40 & SAW60 series), CCC (except SAW18, SAW36, SAW40 & SAW60 series).
SAW40 TUV/GS only
Standards
EN 60950
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProPlug Type
2-Pin UK, 3-Pin UK
Maximum Temperature
+35°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1800mm
Efficiency
80%
MTBF
102242h
Standards Met
CCC, CE, FCC, PSE, RoHS Compliant, SAA, TUV/GS, UL/cUL
Minimum Temperature
0°C
Energy Efficiency Level
IV
Line Regulation Range
±2%
Country of Origin
China
Product details
Single Output Switch Mode Desktop Power Supply - SAW Series
10W to 60W switch mode single output desktop power supply with regulated output and short circuit, over-voltage and over-current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
External switch mode desk-top power supply
ErP - efficiency mark IV or V
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class II - double insulated
Regulated output
Short circuit, over-voltage and over-current protection
EMC compliance to EN 55022 Class B, FCC Class B
1.8 metre (approx.) output lead with 2.1x5.5x12mm centre positive output connector
2-pin IEC320 C8 input socket, input lead available separately, for suitable leads see accessories link
Approvals
TUV/GS, PSE, UL/cUL recognised (9Vdc 54W & 12Vdc 60W do not have UL approval), SAA (except SAW36, SAW40 & SAW60 series), CCC (except SAW18, SAW36, SAW40 & SAW60 series).
SAW40 TUV/GS only
Standards
EN 60950