RS PRO, 75 → 81V Output, 40W Output, 350mA Output, Constant Current

RS Stock No.: 777-2960Brand: RS PRO
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

RS Pro

Output Voltage

75 → 81V

Maximum Output Power

40W

Output Current

350mA

Input Voltage

220 → 240 V

Operation

Constant Current

Dimming Operation

DALI

AC or DC Input Voltage

AC

Voltage Rating

220 → 240V

Standards Met

EN 55024, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61347-1, EN 61347-2-13, EN 61547

Country of Origin

China

Product details

18W to 60W Constant Current Dali Dimmable LED Driver

The ELED-D is a series of Dali Dimmable, Constant Current LED drivers / power supplies with Dali interface. The ELED-D dimmable LED drivers / power supplies have built in PFC >0.95 and 80% efficiency. This Dali dimmable LED driver also features overload, over voltage and short circuit protections.

Dali dimmable
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 80% efficiency
Fully isolated, delivering up to 18W of power
Dali control standard IEC62386
Dali control input ˂2mA, 1-100% logarithmic dimming range

Standards

EN55022, EN55015 Class B, EN61347-1, EN61347-2-13

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, 75 → 81V Output, 40W Output, 350mA Output, Constant Current

P.O.A.

RS PRO, 75 → 81V Output, 40W Output, 350mA Output, Constant Current
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

75 → 81V

Maximum Output Power

40W

Output Current

350mA

Input Voltage

220 → 240 V

Operation

Constant Current

Dimming Operation

DALI

AC or DC Input Voltage

AC

Voltage Rating

220 → 240V

Standards Met

EN 55024, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, EN 61347-1, EN 61347-2-13, EN 61547

Country of Origin

China

Product details

18W to 60W Constant Current Dali Dimmable LED Driver

The ELED-D is a series of Dali Dimmable, Constant Current LED drivers / power supplies with Dali interface. The ELED-D dimmable LED drivers / power supplies have built in PFC >0.95 and 80% efficiency. This Dali dimmable LED driver also features overload, over voltage and short circuit protections.

Dali dimmable
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 80% efficiency
Fully isolated, delivering up to 18W of power
Dali control standard IEC62386
Dali control input ˂2mA, 1-100% logarithmic dimming range

Standards

EN55022, EN55015 Class B, EN61347-1, EN61347-2-13