RS PRO 65L Black PP Large Attached Lid Container, 365mm x 600mm x 400mm
RS Stock No.: 912-5458Brand: RS PRO
Technical documents
Specifications
Brand
RS ProLid Type
Attached
Height
365mm
Width
600mm
Depth
400mm
Volume Capacity
65L
Colour
Black
Box Size
Large
Lockable
No
Material
PP
Vented
No
Stackable
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 65L Black PP Large Attached Lid Container, 365mm x 600mm x 400mm
5
P.O.A.
RS PRO 65L Black PP Large Attached Lid Container, 365mm x 600mm x 400mm
Stock information temporarily unavailable.
5
Technical documents
Specifications
Brand
RS ProLid Type
Attached
Height
365mm
Width
600mm
Depth
400mm
Volume Capacity
65L
Colour
Black
Box Size
Large
Lockable
No
Material
PP
Vented
No
Stackable
Yes
Country of Origin
United Kingdom