RS PRO 54L Grey PE Large Container with Lid, 285mm x 400mm x 600mm

RS Stock No.: 770-7039Brand: RS PRO
brand-logo
View all in Storage Boxes

Technical documents

Specifications

Brand

RS Pro

Lid Type

Removable

Height

285mm

Width

400mm

Depth

600mm

Volume Capacity

54L

Colour

Grey

Box Size

Large

Lockable

Yes

Material

PE

Vented

No

Stackable

Yes

Country of Origin

India

Product details

Euro Size Containers with Lid

Robust and stackable grey polyethylene containers ideal for protecting goods in transit.

Lightweight & strong
Standard Euro sizes to fit Euro pallets
Supplied with a lid with locking catches for a secure fit

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 54L Grey PE Large Container with Lid, 285mm x 400mm x 600mm

P.O.A.

RS PRO 54L Grey PE Large Container with Lid, 285mm x 400mm x 600mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Lid Type

Removable

Height

285mm

Width

400mm

Depth

600mm

Volume Capacity

54L

Colour

Grey

Box Size

Large

Lockable

Yes

Material

PE

Vented

No

Stackable

Yes

Country of Origin

India

Product details

Euro Size Containers with Lid

Robust and stackable grey polyethylene containers ideal for protecting goods in transit.

Lightweight & strong
Standard Euro sizes to fit Euro pallets
Supplied with a lid with locking catches for a secure fit