RS PRO 47Ω Carbon Film Carbon Resistor 1W ±5%
RS Stock No.: 707-8615Brand: RS PRO

Technical documents
Specifications
Brand
RS ProResistance
47Ω
Power Rating
1W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
P.O.A.
RS PRO 47Ω Carbon Film Carbon Resistor 1W ±5%
1
P.O.A.
RS PRO 47Ω Carbon Film Carbon Resistor 1W ±5%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProResistance
47Ω
Power Rating
1W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China