RS PRO 4 Door No Steel Light Grey Locker, 1800 mm x 380 mm x 450mm
RS Stock No.: 213-479Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Doors
4
External Height
1800 mm
External Width
380 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Light Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 4 Door No Steel Light Grey Locker, 1800 mm x 380 mm x 450mm
1
P.O.A.
RS PRO 4 Door No Steel Light Grey Locker, 1800 mm x 380 mm x 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Doors
4
External Height
1800 mm
External Width
380 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Light Grey
Country of Origin
United Kingdom