RS PRO 4 Door Blue Locker, 915 mm x 250 mm x 180mm
RS Stock No.: 116-908Brand: RS PRO
Technical documents
Specifications
Brand
RS ProNumber Of Doors
4
External Height
915 mm
External Width
250 mm
External Depth
180mm
Colour
Blue
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 4 Door Blue Locker, 915 mm x 250 mm x 180mm
1
P.O.A.
RS PRO 4 Door Blue Locker, 915 mm x 250 mm x 180mm
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProNumber Of Doors
4
External Height
915 mm
External Width
250 mm
External Depth
180mm
Colour
Blue
Country of Origin
United Kingdom