RS PRO 36 Drawer ESD Cabinet
Technical documents
Specifications
Brand
RS ProType
Cabinet Base
Drawers per Cabinet
36
Compartments per Insert
36
Drawer Depth
275mm
Complies with EN 61340-5-1
Yes
Drawer Length
275mm
Drawer Width
250mm
Product details
Modular Storage Cabinet
Modular conductive storage cabinet designed to be customised by selecting from the 18 and 36 compartment drawers
Ideal for use in the factory or in stores
Each drawer is complete with write on label
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProType
Cabinet Base
Drawers per Cabinet
36
Compartments per Insert
36
Drawer Depth
275mm
Complies with EN 61340-5-1
Yes
Drawer Length
275mm
Drawer Width
250mm
Product details
Modular Storage Cabinet
Modular conductive storage cabinet designed to be customised by selecting from the 18 and 36 compartment drawers
Ideal for use in the factory or in stores
Each drawer is complete with write on label
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance