RS PRO 316 Stainless Steel Square Bar, 10mm W, 10mm H, 1.5m L

RS Stock No.: 326-4566Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Square Bar

Material

316 Stainless Steel

Length

1.5m

Width

10mm

Height

10mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 316 Stainless Steel Square Bar, 10mm W, 10mm H, 1.5m L

P.O.A.

RS PRO 316 Stainless Steel Square Bar, 10mm W, 10mm H, 1.5m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Form

Square Bar

Material

316 Stainless Steel

Length

1.5m

Width

10mm

Height

10mm

You may be interested in