RS PRO 304S31 Stainless Steel Rod, 1.5m L

RS Stock No.: 661-4781Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical documents

Specifications

Brand

RS Pro

Form

Rod

Material

304S31 Stainless Steel

Length

1.5m

Product details

304S31 & 304S15 (1.4301) A2

General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.

Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks

You may be interested in
RS PRO Stainless Steel Rod 4mm Diameter, 1m L
₪ 228.311 Lot of 5 (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 304S31 Stainless Steel Rod, 1.5m L

P.O.A.

RS PRO 304S31 Stainless Steel Rod, 1.5m L
Stock information temporarily unavailable.
You may be interested in
RS PRO Stainless Steel Rod 4mm Diameter, 1m L
₪ 228.311 Lot of 5 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Form

Rod

Material

304S31 Stainless Steel

Length

1.5m

Product details

304S31 & 304S15 (1.4301) A2

General purpose non-magnetic stainless steel possessing good weldability, formability and general corrosion resistance.

Bar-rolled edge
Rod - BS970 pt 3 BSEN 10088-3
Angle - BS970 pt 1 BSEN10051
Square - BS970 pt 3 BSEN 10088-3
Sheet - BS1449 pt 2 BSEN 10088-2 (2B surface finish)
Excellent material for polishing
Suitable for food and dairy processing equipment, laundry and chemical industry, process plant and tanks

You may be interested in
RS PRO Stainless Steel Rod 4mm Diameter, 1m L
₪ 228.311 Lot of 5 (ex VAT)