RS PRO 300 mA Common mode filter 800mΩ
Technical documents
Specifications
Brand
RS ProSeries
RFCMF
Impedance
35 Ω @ 100 MHz
Test Frequency
7 GHz
DC Resistance
800mΩ
Maximum Current
300 mA
Dimensions
1.25 x 1 x 0.8mm
Operating Temperature Range
-40 → +85 °C
Mounting Type
Surface Mount
Package/Case
2010 (5025M)
Maximum Operating Temperature
+85°C
Depth
1mm
Minimum Operating Temperature
-40°C
Length
1.25mm
Height
0.8mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical documents
Specifications
Brand
RS ProSeries
RFCMF
Impedance
35 Ω @ 100 MHz
Test Frequency
7 GHz
DC Resistance
800mΩ
Maximum Current
300 mA
Dimensions
1.25 x 1 x 0.8mm
Operating Temperature Range
-40 → +85 °C
Mounting Type
Surface Mount
Package/Case
2010 (5025M)
Maximum Operating Temperature
+85°C
Depth
1mm
Minimum Operating Temperature
-40°C
Length
1.25mm
Height
0.8mm
Country of Origin
Taiwan, Province Of China