RS PRO 300 mA Common mode filter 1Ω
Technical documents
Specifications
Brand
RS ProSeries
RFCMF
Impedance
90 Ω @ 100 MHz
Test Frequency
4 GHz
DC Resistance
1Ω
Maximum Current
300 mA
Dimensions
1.25 x 1 x 0.8mm
Operating Temperature Range
-40 → +85 °C
Mounting Type
Surface Mount
Package/Case
2010 (5025M)
Length
1.25mm
Height
0.8mm
Maximum Operating Temperature
+85°C
Depth
1mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical documents
Specifications
Brand
RS ProSeries
RFCMF
Impedance
90 Ω @ 100 MHz
Test Frequency
4 GHz
DC Resistance
1Ω
Maximum Current
300 mA
Dimensions
1.25 x 1 x 0.8mm
Operating Temperature Range
-40 → +85 °C
Mounting Type
Surface Mount
Package/Case
2010 (5025M)
Length
1.25mm
Height
0.8mm
Maximum Operating Temperature
+85°C
Depth
1mm
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China