RS PRO 26 Telecom Cable, 7/0.16 mm, Grey Sheath, 200m

RS Stock No.: 666-1115Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical documents

Specifications

Brand

RS Pro

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/0.16 mm

Cross Sectional Area

0.14 mm²

American Wire Gauge

26

Conductor Material

Bare Copper

Sheath Colour

Grey

Voltage Rating

150 V

Number of Strands

7

Outer Diameter

5.1 x 2.5mm

Cable Shape

Multicore

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 26 Telecom Cable, 7/0.16 mm, Grey Sheath, 200m

P.O.A.

RS PRO 26 Telecom Cable, 7/0.16 mm, Grey Sheath, 200m
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/0.16 mm

Cross Sectional Area

0.14 mm²

American Wire Gauge

26

Conductor Material

Bare Copper

Sheath Colour

Grey

Voltage Rating

150 V

Number of Strands

7

Outer Diameter

5.1 x 2.5mm

Cable Shape

Multicore

You may be interested in