RS PRO, 24V Output, 200W Output, 8.33A Output, Constant Voltage

RS Stock No.: 874-3887Brand: RS PRO
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

200W

Output Current

8.33A

Input Voltage

100 → 265 V ac

Operation

Constant Voltage

Dimming Operation

DALI

AC or DC Input Voltage

AC

IP Rating

IP66

Output

24 V dc @ 8.33 A

Current Rating

1.76A

Series

ELED-200-T

Voltage Rating

180 → 240V ac

Number of Outputs

2

Configuration

Enclosed

Standards Met

CE Certification, Compliance to EN55015, Compliance to EN61000-4-2EN61000-4-3, EN61000-3-2, EN61000-4-11, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61347-2-13, EN61547

Primary Type

AC-DC

Country of Origin

China

Product details

200W Constant Voltage Dali Dimmable LED Power Supply - ELED-200-D Series

The ELED-200-D is a series of AC-DC Dali dimmable, constant Voltage LED drivers. The ELED-200-D LED power supply is IP66 rated, it comes in a metal case and features a Dali dimming function. These LED drivers feature universal AC input of 100 to 265Vac and provide a 24V output constant voltage. The ELED-200-D has up to 85% high efficiency, is cooled by free air convection and comes with short circuit, overload, over voltage and over temperature protection. This constant Voltage, Dali dimmable LED driver features built-in PFC function and complies with CE marking.

Constant voltage design
Universal AC input 100-265Vac
IP66 rating for indoor or outdoor installations
Short circuit, overload, over voltage and over temperature protection
Built-In active PFC function
Dali Dimming function
Up to 85% efficiency

Standards

EN61347-2-13

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, 24V Output, 200W Output, 8.33A Output, Constant Voltage

P.O.A.

RS PRO, 24V Output, 200W Output, 8.33A Output, Constant Voltage
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

24V

Maximum Output Power

200W

Output Current

8.33A

Input Voltage

100 → 265 V ac

Operation

Constant Voltage

Dimming Operation

DALI

AC or DC Input Voltage

AC

IP Rating

IP66

Output

24 V dc @ 8.33 A

Current Rating

1.76A

Series

ELED-200-T

Voltage Rating

180 → 240V ac

Number of Outputs

2

Configuration

Enclosed

Standards Met

CE Certification, Compliance to EN55015, Compliance to EN61000-4-2EN61000-4-3, EN61000-3-2, EN61000-4-11, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61347-2-13, EN61547

Primary Type

AC-DC

Country of Origin

China

Product details

200W Constant Voltage Dali Dimmable LED Power Supply - ELED-200-D Series

The ELED-200-D is a series of AC-DC Dali dimmable, constant Voltage LED drivers. The ELED-200-D LED power supply is IP66 rated, it comes in a metal case and features a Dali dimming function. These LED drivers feature universal AC input of 100 to 265Vac and provide a 24V output constant voltage. The ELED-200-D has up to 85% high efficiency, is cooled by free air convection and comes with short circuit, overload, over voltage and over temperature protection. This constant Voltage, Dali dimmable LED driver features built-in PFC function and complies with CE marking.

Constant voltage design
Universal AC input 100-265Vac
IP66 rating for indoor or outdoor installations
Short circuit, overload, over voltage and over temperature protection
Built-In active PFC function
Dali Dimming function
Up to 85% efficiency

Standards

EN61347-2-13