RS PRO 22U-Rack Server Cabinet, 1147 x 600 x 600mm

RS Stock No.: 642-4109Brand: RS PRO
brand-logo
View all in Server Cabinets

Technical documents

Specifications

Brand

RS Pro

Rack Units

22U

External Height

1147 mm

External Width

600 mm

External Depth

600mm

External Dimensions

1147 x 600 x 600mm

Colour

Grey

External Case Material

Glass, Steel

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 22U-Rack Server Cabinet, 1147 x 600 x 600mm

P.O.A.

RS PRO 22U-Rack Server Cabinet, 1147 x 600 x 600mm
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Rack Units

22U

External Height

1147 mm

External Width

600 mm

External Depth

600mm

External Dimensions

1147 x 600 x 600mm

Colour

Grey

External Case Material

Glass, Steel

You may be interested in