RS PRO 2-Pole Jumper Bar for Use with Three Stages Terminal Block, 20A
RS Stock No.: 242-0517Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAccessory Type
2-Pole Jumper Bar
Series
43531
For Use With
Three Stages Terminal Block
Current Rating
20A
Mounting Type
Plug-In
Colour
Blue
Material
Copper Alloy
Pitch
5.1mm
Voltage Rating
300 V
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO 2-Pole Jumper Bar for Use with Three Stages Terminal Block, 20A
1
P.O.A.
RS PRO 2-Pole Jumper Bar for Use with Three Stages Terminal Block, 20A
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProAccessory Type
2-Pole Jumper Bar
Series
43531
For Use With
Three Stages Terminal Block
Current Rating
20A
Mounting Type
Plug-In
Colour
Blue
Material
Copper Alloy
Pitch
5.1mm
Voltage Rating
300 V
Country of Origin
Italy