RS PRO 1.5 mm² 4 Core Power Cable, White Polyvinyl Chloride PVC, 100

Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
4
Sheath Colour
White
Length
100
Current Rating
15 A
Outer Diameter
10.5mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
300 V, 500 V
Conductor Strand Type
Solid
Core Strands
30/0.25 mm
Size of Strands
0.25 mm
Maximum Operating Temperature
+70°C
Conductor Material
Copper
Conductor Resistance
13.3 Ω/km
American Wire Gauge
15 AWG
Number of Strands
30
Minimum Operating Temperature
-15°C
Standards Met
BS EN 50525
Insulation material
PVC Type TI1 to BS7655
Country of Origin
United Kingdom
Product details
BASEC approved H05VVF/3184Y 4 Core Cable
A light duty mains power cable that is ideal use in domestic appliances, kitchens and offices. They are also designed for use with light portable appliances such as radios, table lamps and office equipment.
Features and Benefits
PVC insulation and sheath
Flexible copper conductor - EN 60228 Class 5
Available with a CSA of 0.75 mm², 1.5 mm² and 2.5 mm²
Standards
BASEC, EN 50525-2-11, EN/IEC 60332-1-2
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
4
Sheath Colour
White
Length
100
Current Rating
15 A
Outer Diameter
10.5mm
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
300 V, 500 V
Conductor Strand Type
Solid
Core Strands
30/0.25 mm
Size of Strands
0.25 mm
Maximum Operating Temperature
+70°C
Conductor Material
Copper
Conductor Resistance
13.3 Ω/km
American Wire Gauge
15 AWG
Number of Strands
30
Minimum Operating Temperature
-15°C
Standards Met
BS EN 50525
Insulation material
PVC Type TI1 to BS7655
Country of Origin
United Kingdom
Product details
BASEC approved H05VVF/3184Y 4 Core Cable
A light duty mains power cable that is ideal use in domestic appliances, kitchens and offices. They are also designed for use with light portable appliances such as radios, table lamps and office equipment.
Features and Benefits
PVC insulation and sheath
Flexible copper conductor - EN 60228 Class 5
Available with a CSA of 0.75 mm², 1.5 mm² and 2.5 mm²
Standards
BASEC, EN 50525-2-11, EN/IEC 60332-1-2