RS PRO 14-Piece Combination Spanner Set, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 20 mm, 22 mm, 6 mm, 7
RS Stock No.: 783-9763Brand: RS PRO
Technical documents
Specifications
Brand
RS ProSet Type
Combination Spanner Set
Sizes in Set
10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 20 mm, 22 mm, 6 mm, 7 mm, 8 mm, 9 mm
Number of Pieces
14
Material
Steel
Finish
Polished
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 14-Piece Combination Spanner Set, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 20 mm, 22 mm, 6 mm, 7
1
P.O.A.
RS PRO 14-Piece Combination Spanner Set, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 20 mm, 22 mm, 6 mm, 7
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProSet Type
Combination Spanner Set
Sizes in Set
10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 20 mm, 22 mm, 6 mm, 7 mm, 8 mm, 9 mm
Number of Pieces
14
Material
Steel
Finish
Polished
Country of Origin
India