RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 26Ah

RS Stock No.: 727-0458Brand: RS PRO
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

RS Pro

Capacity

26Ah

Nominal Voltage

12V

Construction

Gel

Terminal Type

Threaded Insert

Flame Resistant

No

Dimensions

166.5 x 175 x 125mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-15 → +50°C

Weight

8.7kg

View all in Lead Acid Batteries

Stock information temporarily unavailable.

P.O.A.

RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 26Ah

P.O.A.

RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 26Ah

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Capacity

26Ah

Nominal Voltage

12V

Construction

Gel

Terminal Type

Threaded Insert

Flame Resistant

No

Dimensions

166.5 x 175 x 125mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-15 → +50°C

Weight

8.7kg