RS PRO, 12V Output, 200W Output, 16.67A Output, Constant Voltage
Technical documents
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
200W
Output Current
16.67A
Input Voltage
180 → 240 V ac
Operation
Constant Voltage
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP66
Output
12 V dc @ 16.67 A
Current Rating
1.78A
Number of Outputs
2
Series
ELED-200-T
Voltage Rating
180 → 240V ac
Configuration
Enclosed
Standards Met
CE Certification, Compliance to EN55015, Compliance to EN61000-4-2EN61000-4-3, EN61000-3-2, EN61000-4-11, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61347-2-13, EN61547
Primary Type
AC-DC
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
200W Constant Voltage Triac Dimmable LED Power Supply - ELED-200-T Series
The ELED-200-T is a series of AC-DC Triac dimmable, constant Voltage LED drivers. The ELED-200-T LED power supply is IP66 rated, it comes in a metal case and features a Triac dimming function. These LED drivers feature universal AC input of 180 to 240Vac and provide 2 output constant voltage options. The ELED-200-T has up to 87% high efficiency, is cooled by free air convection and comes with short circuit, overload, over voltage and over temperature protection. This constant Voltage, Triac dimmable LED driver features built-in PFC function and complies with CE marking.
Constant voltage design
Universal AC input 180-240Vac
IP66 rating for indoor or outdoor installations
Short circuit, overload, over voltage and over temperature protection
Built-In active PFC function
Triac Dimming function
Up to 87% efficiency
Standards
EN61347-2-13
Stock information temporarily unavailable.
Please check again later.
₪ 1,367.29
Each (ex VAT)
₪ 1,599.73
Each (inc VAT)
1
₪ 1,367.29
Each (ex VAT)
₪ 1,599.73
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | ₪ 1,367.29 |
5 - 9 | ₪ 1,320.33 |
10 - 24 | ₪ 1,271.57 |
25+ | ₪ 1,220.52 |
Technical documents
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
200W
Output Current
16.67A
Input Voltage
180 → 240 V ac
Operation
Constant Voltage
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP66
Output
12 V dc @ 16.67 A
Current Rating
1.78A
Number of Outputs
2
Series
ELED-200-T
Voltage Rating
180 → 240V ac
Configuration
Enclosed
Standards Met
CE Certification, Compliance to EN55015, Compliance to EN61000-4-2EN61000-4-3, EN61000-3-2, EN61000-4-11, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61347-2-13, EN61547
Primary Type
AC-DC
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
200W Constant Voltage Triac Dimmable LED Power Supply - ELED-200-T Series
The ELED-200-T is a series of AC-DC Triac dimmable, constant Voltage LED drivers. The ELED-200-T LED power supply is IP66 rated, it comes in a metal case and features a Triac dimming function. These LED drivers feature universal AC input of 180 to 240Vac and provide 2 output constant voltage options. The ELED-200-T has up to 87% high efficiency, is cooled by free air convection and comes with short circuit, overload, over voltage and over temperature protection. This constant Voltage, Triac dimmable LED driver features built-in PFC function and complies with CE marking.
Constant voltage design
Universal AC input 180-240Vac
IP66 rating for indoor or outdoor installations
Short circuit, overload, over voltage and over temperature protection
Built-In active PFC function
Triac Dimming function
Up to 87% efficiency
Standards
EN61347-2-13