RS PRO 10μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole
RS Stock No.: 267-4710Brand: RS PRO
Technical documents
Specifications
Brand
RS ProCapacitance
10µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
Product details
Axial 85°C
You may be interested in
Vishay 10μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202138109E3Brand: Vishay
₪ 9.126Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 10μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole
5
P.O.A.
RS PRO 10μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole
Stock information temporarily unavailable.
5
You may be interested in
Vishay 10μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202138109E3Brand: Vishay
₪ 9.126Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
RS ProCapacitance
10µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
Product details
Axial 85°C
You may be interested in
Vishay 10μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202138109E3Brand: Vishay
₪ 9.126Each (In a Pack of 5) (ex VAT)