RS PRO 102mm(W)x
RS Stock No.: 431-9522Brand: RS PRO
Technical documents
Specifications
Brand
RS ProBubble Bag
No
Width
102mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Anti-Static
Yes
Closure Type
Zipper
Static Shielding
Yes
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 102mm(W)x
1
P.O.A.
RS PRO 102mm(W)x
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProBubble Bag
No
Width
102mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Anti-Static
Yes
Closure Type
Zipper
Static Shielding
Yes
Country of Origin
United States