RS PRO 10-Way IDC Connector Plug Through Hole Mount, 2-Row

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold, Nickel, Tin
Series
AWH
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
250 V ac
Housing Material
PBT
Contact Material
Brass
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
10
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
3A
Contact Plating
Gold, Nickel, Tin
Series
AWH
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
250 V ac
Housing Material
PBT
Contact Material
Brass