RS PRO 10 Door No Steel Red Locker, 1800 mm x 450 mm x 450mm

RS Stock No.: 213-668Brand: RS PRO
View all in Lockers

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

10

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Red

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 10 Door No Steel Red Locker, 1800 mm x 450 mm x 450mm

P.O.A.

RS PRO 10 Door No Steel Red Locker, 1800 mm x 450 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

10

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Red

Country of Origin

United Kingdom