RS PRO 1/16 DIN PID Temperature Controller, 48 x 48mm, 3 Output Relay, 24 V ac/dc Supply Voltage ON/OFF, PID Controller
Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
24 V ac/dc
Size
48 x 48mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF, PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP20, IP65
Range
RS Brand
Series
RS Pro
Additional Functionality
ON/OFF
Mounting Type
1/16 DIN
Input Type
RTD, Universal Input TC, Voltage/Current (dc)
Panel Depth
87.5mm
Display Colour
Green, Red
Country of Origin
Turkey
Product details
Process Controller with Universal Input
This series of PID process controllers are designed for measuring and controlling temperature and any process value. They can be used in many applications with their universal process input, control outputs, selectable alarm functions.
They are mainly used in glass, plastic, petro-chemistry, textile, automotive and machine production industries.
4 digits (PV) and 4 digits process set (SV) display
Universal process input
Dual or multi point calibration for DC-Voltage/DC-Current input
Auto-tune and Self-tune PID
Manual/Automatic mode selection for control outputs
Bumpless transfer
Programmable heating, cooling and alarm functions for control outputs
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProOutput Type
Relay
Supply Voltage
24 V ac/dc
Size
48 x 48mm
Number of Outputs
3
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF, PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP20, IP65
Range
RS Brand
Series
RS Pro
Additional Functionality
ON/OFF
Mounting Type
1/16 DIN
Input Type
RTD, Universal Input TC, Voltage/Current (dc)
Panel Depth
87.5mm
Display Colour
Green, Red
Country of Origin
Turkey
Product details
Process Controller with Universal Input
This series of PID process controllers are designed for measuring and controlling temperature and any process value. They can be used in many applications with their universal process input, control outputs, selectable alarm functions.
They are mainly used in glass, plastic, petro-chemistry, textile, automotive and machine production industries.
4 digits (PV) and 4 digits process set (SV) display
Universal process input
Dual or multi point calibration for DC-Voltage/DC-Current input
Auto-tune and Self-tune PID
Manual/Automatic mode selection for control outputs
Bumpless transfer
Programmable heating, cooling and alarm functions for control outputs