RS PRO 1 Door No Steel Green, Light Grey Locker, 380 mm x 380 mm x 380mm
RS Stock No.: 213-987Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Doors
1
External Height
380 mm
External Width
380 mm
External Depth
380mm
Vented
No
Material
Steel
Colour
Green, Light Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 1 Door No Steel Green, Light Grey Locker, 380 mm x 380 mm x 380mm
1
P.O.A.
RS PRO 1 Door No Steel Green, Light Grey Locker, 380 mm x 380 mm x 380mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Doors
1
External Height
380 mm
External Width
380 mm
External Depth
380mm
Vented
No
Material
Steel
Colour
Green, Light Grey
Country of Origin
United Kingdom