RS PRO 1 cup Suction Lifter, 10kg

RS Stock No.: 409-5838Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Number Of Cups

1

Lifting Capacity

10kg

Cup Diameter

100mm

Body Material

Plastic

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 cup Suction Lifter, 10kg

P.O.A.

RS PRO 1 cup Suction Lifter, 10kg
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number Of Cups

1

Lifting Capacity

10kg

Cup Diameter

100mm

Body Material

Plastic

Country of Origin

United Kingdom