RS PRO, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 738-5737Brand: RS PROManufacturers Part No.: R23-007-00-012611000
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58/U

Operating Frequency

0 → 900MHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

RS PRO, Plug Cable Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG58/U

Operating Frequency

0 → 900MHz

Body Plating

Nickel

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China