Technical documents
Specifications
Brand
RS ProVoltage Rating
12V dc
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Current Rating
20mA
Length
25.5mm
Product details
LED Indicators, 8mm Mount, 12 & 24Vdc, Black Chrome Bezel, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LEDs require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They come with black chrome bezels and offer a selection of voltage ratings and bezel styles.
8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Black chrome bezel
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Supplied with
Fixing nut and spring washer
Approvals
UL
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
RS ProVoltage Rating
12V dc
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Style
Recessed
Current Rating
20mA
Length
25.5mm
Product details
LED Indicators, 8mm Mount, 12 & 24Vdc, Black Chrome Bezel, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LEDs require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They come with black chrome bezels and offer a selection of voltage ratings and bezel styles.
8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Black chrome bezel
Prominent, recessed and flush bezel styles
12 to 28 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Supplied with
Fixing nut and spring washer
Approvals
UL
