Pleated Panel Filter, G4 Grade, 610 x 305 x 100mm

RS Stock No.: 709-9218Brand: RS PRO
brand-logo
View all in HVAC Air Filters

Technical documents

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

24 x 12 x 4in

Actual Dimensions

610 x 305 x 100mm

Filter Grade

G4

Colour

Blue

Actual Depth

100mm

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 4 in

Nominal Height

24in

Nominal Width

12in

Actual Height

610mm

Actual Width

305mm

Nominal Depth

4in

You may be interested in
View all in HVAC Air Filters

Stock information temporarily unavailable.

P.O.A.

Pleated Panel Filter, G4 Grade, 610 x 305 x 100mm

P.O.A.

Pleated Panel Filter, G4 Grade, 610 x 305 x 100mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Filter Type

Pleated Panel

Nominal Dimensions

24 x 12 x 4in

Actual Dimensions

610 x 305 x 100mm

Filter Grade

G4

Colour

Blue

Actual Depth

100mm

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 4 in

Nominal Height

24in

Nominal Width

12in

Actual Height

610mm

Actual Width

305mm

Nominal Depth

4in

You may be interested in