Indicator Lens & Lampholder Combination, Panel Mount

RS Stock No.: 589-935Brand: RS PRO
brand-logo
View all in Indicator Lampholders

Technical documents

Specifications

Brand

RS Pro

Lampholder Type

Panel Mount

Length

1in

Country of Origin

United Kingdom

Product details

22mm Flat Lens/Bezel Assembly

Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.

Compatible with all our transformer indicator lampholders except BA9s types
Compatible with MES stock nos 589-777 and MBC 589-783 lampholders
Ø22mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Max. lamp length to be used is 25mm
Suitable 20mm hole cutter is 543-579

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Indicator Lens & Lampholder Combination, Panel Mount

P.O.A.

Indicator Lens & Lampholder Combination, Panel Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Lampholder Type

Panel Mount

Length

1in

Country of Origin

United Kingdom

Product details

22mm Flat Lens/Bezel Assembly

Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.

Compatible with all our transformer indicator lampholders except BA9s types
Compatible with MES stock nos 589-777 and MBC 589-783 lampholders
Ø22mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Max. lamp length to be used is 25mm
Suitable 20mm hole cutter is 543-579