Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Harwin Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch

RS Stock No.: 842-703Brand: RS PRO
View all in Jumpers & Shunts

Technical documents

Specifications

Brand

HARWIN

Type

Jumper

Number Of Contacts

2

Pitch

2mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

3.9mm

Width

3.5mm

Depth

1.95mm

Contact Material

Beryllium Copper

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

25mΩ

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Harwin Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch

P.O.A.

Harwin Jumper Female Straight Black Jumper 2 Way 1 Row 2mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

HARWIN

Type

Jumper

Number Of Contacts

2

Pitch

2mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

3.9mm

Width

3.5mm

Depth

1.95mm

Contact Material

Beryllium Copper

Contact Plating

Tin over Nickel

Orientation

Straight

Maximum Contact Resistance

25mΩ

Country of Origin

United Kingdom

You may be interested in