Grey standard steel case,300x200x100mm

RS Stock No.: 671-270Brand: RS PRO
View all in Instrument Cases

Technical documents

Specifications

Brand

RS Pro

Body Material

Steel

External Length

300 mm

External Width

200 mm

External Height

100 mm

External Dimensions

300 x 200 x 100mm

Colour

Grey

You may be interested in
View all in Instrument Cases

Stock information temporarily unavailable.

P.O.A.

Grey standard steel case,300x200x100mm

P.O.A.

Grey standard steel case,300x200x100mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Body Material

Steel

External Length

300 mm

External Width

200 mm

External Height

100 mm

External Dimensions

300 x 200 x 100mm

Colour

Grey

You may be interested in