Finishing Trowel

RS Stock No.: 707-4871Brand: RS PRO
brand-logo
View all in Home

Technical documents

Specifications

Brand

RS Pro

Width

4.75in

Size

11 x 4 3/4 in

Length

230mm

Material

Carbon Steel

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Finishing Trowel

P.O.A.

Finishing Trowel
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Width

4.75in

Size

11 x 4 3/4 in

Length

230mm

Material

Carbon Steel

Country of Origin

Italy