Ceramic Heating Element, 18in, 1.25 kW, 240 V ac
Technical documents
Specifications
Brand
RS ProPower Rating
1.25 kW
Supply Voltage
240 V ac
Length
18in
Width
1.375in
Thickness
2in
Heating Element Form
Finned Strip Heater
Dimensions
457.2 mm x 50.8 mm x 1-1/8 in
Country of Origin
United States
Product details
Finned Heaters, Cermaic Insulated
Strip and finned strip heaters are a versatile and economical heating source for various applications. The fins on the finned strip heaters, heat transfer in free or forced air heating applications.
Features and Benefits
Made of specially selected high grade materials, including high temperature alloy resistance wire, corrosion-resistant aluminised steel sheath and cadmium plated steel fins
Controlled coil process and placement assure uniform heat distribution over the entire surface of the heater
Slotted mounting tabs allow lineal expansion during initial heat-up period
Strip Heating Elements
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProPower Rating
1.25 kW
Supply Voltage
240 V ac
Length
18in
Width
1.375in
Thickness
2in
Heating Element Form
Finned Strip Heater
Dimensions
457.2 mm x 50.8 mm x 1-1/8 in
Country of Origin
United States
Product details
Finned Heaters, Cermaic Insulated
Strip and finned strip heaters are a versatile and economical heating source for various applications. The fins on the finned strip heaters, heat transfer in free or forced air heating applications.
Features and Benefits
Made of specially selected high grade materials, including high temperature alloy resistance wire, corrosion-resistant aluminised steel sheath and cadmium plated steel fins
Controlled coil process and placement assure uniform heat distribution over the entire surface of the heater
Slotted mounting tabs allow lineal expansion during initial heat-up period
Strip Heating Elements
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified