Cartridge Heater, 3/8 in x 1.5in, 200 W, 220 V ac

RS Stock No.: 724-1794Brand: RS PRO
brand-logo
View all in Heating Elements

Technical documents

Specifications

Brand

RS Pro

Power Rating

200 W

Supply Voltage

220 V ac

Length

1.5in

Diameter

3/8 in

Country of Origin

China

You may be interested in

P.O.A.

Cartridge Heater, 3/8 in x 1.5in, 200 W, 220 V ac

P.O.A.

Cartridge Heater, 3/8 in x 1.5in, 200 W, 220 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Power Rating

200 W

Supply Voltage

220 V ac

Length

1.5in

Diameter

3/8 in

Country of Origin

China

You may be interested in